
Microchip SY58052UMITR technical specifications.
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 10.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY58052UMITR to view detailed technical specifications.
No datasheet is available for this part.