8-Pin DFN EP package surface mount line transceiver with a 10.7Gbps data rate. Features one differential transmitter and one differential receiver. Operates on a single 2.5V or 3.3V power supply, with a range of 2.375V to 3.6V. Compact 2mm x 2mm x 0.85mm dimensions with 0.5mm pin pitch. Suitable for operation between -40°C and 85°C.
Microchip SY58600UMG technical specifications.
| Package/Case | DFN EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Transmitters | 1 |
| Number of Transceivers | 1 |
| Data Rate | 10.7Gbps |
| Number of Receivers | 1 |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 2.5|3.3V |
| Minimum Single Supply Voltage | 2.375V |
| Maximum Single Supply Voltage | 3.6V |
| Maximum Supply Current | 65mA |
| Number of Transmitter Enables | 0 |
| Number of Receiver Enables | 0 |
| Driving Mode | No |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SY58600UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.