Microchip SY58601UMG-TR technical specifications.
| Data Rate | 5Gbps |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SY58 |
| Supply Current | 60mA |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58601UMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.