Low skew clock driver IC featuring 1 true output and 0 inverted outputs. Operates with a supply voltage range of 2.375V to 3.6V, nominal 2.5V. Offers a maximum operating frequency of 2500 MHz and a propagation delay of 0.35 ns. Designed for industrial temperature grades, with an operating temperature range from -40°C to 85°C. Housed in an 8-terminal S-PDSO-N8 package with dual terminal positioning.
Microchip SY58603UMG-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 58603 |
| Propagation Delay (tpd) | 0.35 |
| fmax-Min | 2500 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY58603UMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.