
High-performance 1:2 clock fanout buffer designed for demanding applications. Features a maximum operating frequency of 3GHz and a low propagation delay of 270ps. Operates from a supply voltage range of 2.375V to 3.6V, with a nominal supply of 3.6V and a supply current of 60mA. This surface-mount device is housed in a 16-pin QFN package with dimensions of 3mm x 3mm x 0.85mm. It supports CML input and offers non-inverting, 2-output functionality.
Microchip SY58606UMG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 53% |
| Height | 0.85mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 3GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 270ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 60mA |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 0.4ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58606UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.