Microchip SY58607UMG technical specifications.
| Duty Cycle | 53% |
| Height | 0.85mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 3GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Packaging | Tray |
| Propagation Delay | 0.45ns |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 3.6V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58607UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.