
High-performance clock buffer and driver featuring a 3GHz maximum frequency and LVDS interface. This integrated circuit offers 2 inputs and 2 outputs, operating with a differential mode and a single supply voltage range of 2.375V to 3.6V. With a propagation delay of 370ps and a turn-on delay time of 0.45ns, it is ideal for demanding timing applications. The surface mountable QFN package ensures efficient integration into electronic designs.
Microchip SY58609UMG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 53% |
| Frequency | 3GHz |
| Height | 0.85mm |
| Independent Circuits | 1 |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 3GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 370ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 50mA |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 0.45ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58609UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
