2 to 1 Multiplexer, featuring complementary outputs and a maximum operating frequency of 3GHz. This surface mount integrated circuit operates with a supply voltage range of 2.375V to 3.6V, with a nominal 3.3V. It boasts a propagation delay of 340ps and a turn-on delay time of 0.47ns. The component is housed in a QFN package with dimensions of 3mm x 3mm x 0.8mm and is RoHS compliant.
Microchip SY58610UMG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 53% |
| Height | 0.8mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 3GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 340ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 0.47ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58610UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.