Microchip SY58611UMG-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 3200Mbps |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SY58 |
| Supply Type | Single |
| Turn-On Delay Time | 0.47ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58611UMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.