
The SY58621LMG is a single-channel transceiver from Microchip, operating at a maximum frequency of 2.5GHz and a supply voltage of 3.6V. It is packaged in a QFN-24 lead-free package and has a maximum operating temperature of 85°C. The device is RoHS compliant and suitable for surface mount applications. It draws a supply current of 150mA and is available in quantities of 75 in rail/Tube packaging.
Microchip SY58621LMG technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Frequency | 2.5GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SY58 |
| Supply Current | 150mA |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58621LMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.