
Microchip SY58627LMGTR technical specifications.
| Package/Case | QFN |
| Data Rate | 6.4Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58627LMGTR to view detailed technical specifications.
No datasheet is available for this part.