This LCC-28 surface mount IC is manufactured by Microchip and features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in a non-RoHS compliant package and contains lead. The IC is suitable for use in applications where surface mount technology is required.
Microchip SY605JC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 255 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY605JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.