This surface mount LCC IC has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 255 taps/steps and is packaged in a tape and reel format with 750 units per package. The IC is not RoHS compliant. It is manufactured by Microchip and has a package case type of LCC.
Microchip SY605JCTR technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 255 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY605JCTR to view detailed technical specifications.
No datasheet is available for this part.