
This telecom IC operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V, drawing a maximum current of 160mA. It is packaged in a TQFP package and is compliant with lead-free standards. The IC is designed for use in high-speed applications and features a PLL for stable operation.
Microchip SY69754ALHG technical specifications.
| Package/Case | TQFP |
| Input | PECL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY69754ALHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
