
This SOIC clock/timing IC features PECL input and operates over a temperature range of 0°C to 85°C. It is designed for surface mount applications. The device is not RoHS compliant and contains lead.
Microchip SY69952ZC technical specifications.
| Package/Case | SOIC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY69952ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
