
This telecom IC features a PECL input and is packaged in a lead-free SOIC-28 package. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The IC is available in a 27-piece rail/Tube packaging configuration.
Microchip SY69952ZH technical specifications.
| Package/Case | SOIC |
| Input | PECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY69952ZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
