The SY69952ZHTR is a single circuit clock IC from Microchip, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 85°C and accepts PECL input signals. This device is available in tape and reel packaging with a quantity of 1000 units per reel. It features a phase-locked loop (PLL) and is suitable for use in clock and timing applications.
Microchip SY69952ZHTR technical specifications.
| Package/Case | SOIC |
| Input | PECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY69952ZHTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.