This low skew clock driver IC operates within a supply voltage range of 2.375 to 2.625 volts and is designed for industrial temperature conditions. It features a propagation delay of 2.5 ns and a maximum frequency of 350 MHz. The device is packaged in a lead-free SOIC-8 package and is suitable for use in clock and timing applications. The IC has 8 terminals and is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Microchip SY733021UZGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 733021 |
| Propagation Delay (tpd) | 2.5 |
| fmax-Min | 350 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY733021UZGTR to view detailed technical specifications.
No datasheet is available for this part.