Microchip SY73551LZG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | CLOCK DRIVER |
| Family | 7355 |
| Propagation Delay (tpd) | 8 |
| Max I(ol) | 0.025 |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 15 |
| fmax-Min | 160 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip SY73551LZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.