
The SY75578LMG is a single clock buffer with LVDS input and 8 outputs. It operates over a temperature range of -40 to 85°C and is packaged in a lead-free QFN-32 package. The device is RoHS compliant and has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It has a maximum frequency of 267MHz and is suitable for use in surface mount applications.
Microchip SY75578LMG technical specifications.
| Package/Case | QFN |
| Frequency | 267MHz |
| Height | 0.8mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer |
| Max Frequency | 267MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY75578LMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.