Microchip SY84113BUMG technical specifications.
| Package/Case | QFN EP |
| Gain | 38dB |
| Gain Bandwidth Product | 850MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 2.625V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY84113BUMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
