Microchip SY84782UMG-TR technical specifications.
| Package/Case | QFN |
| Current Rating | 90mA |
| Data Rate | 1.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY84782UMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
