Microchip SY87700LZGTR technical specifications.
| Function | CDR |
| Data Rate | 32Mbps to 175Mbps |
| Protocols Supported | SONET|SDH|ATM |
| Min Operating Supply Voltage | 3.15V |
| Max Operating Supply Voltage | 3.45V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | SOIC W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SY87700LZGTR to view detailed technical specifications.
No datasheet is available for this part.