This industrial-grade IC features 28 terminals and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply current of 0.23mA. The IC is packaged in a R-PDSO-G28 package type, which measures 7.52mm in width and 17.93mm in length.
Microchip SY87700LZITR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.52 |
| Length | 17.93 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.23 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY87700LZITR to view detailed technical specifications.
No datasheet is available for this part.