The SY87700VHC is a 1.25GHz clock IC with TTL input, packaged in a TQFP package and designed for surface mount applications. It operates over a temperature range of 0 to 85°C. The device has a nominal supply current of 170mA and is available in a tray packaging format with 250 units per package. The IC features a PLL and is part of the AnyRate series.
Microchip SY87700VHC technical specifications.
| Package/Case | TQFP |
| Frequency | 1.25GHz |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 170mA |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Series | AnyRate® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY87700VHC to view detailed technical specifications.
No datasheet is available for this part.