
Microchip SY87700VHH technical specifications.
| Package/Case | TQFP |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 1.25GHz |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | AnyRate® |
| Supply Current | 230mA |
| Supply Voltage-Nom | 3.45V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY87700VHH to view detailed technical specifications.
No datasheet is available for this part.