
Microchip SY87701ALHG-TR technical specifications.
| Package/Case | TQFP |
| Input | PECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | AnyRate® |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY87701ALHG-TR to view detailed technical specifications.
No datasheet is available for this part.