Microchip SY87701ALZG technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | AnyRate® |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY87701ALZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.