The SY87701LSI is a single PLL clock IC with PECL input, packaged in a TQFP. It operates over a temperature range of -40 to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a tray packaging format with 27 units per package.
Microchip SY87701LSI technical specifications.
| Package/Case | TQFP |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 27 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | AnyRate® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY87701LSI to view detailed technical specifications.
No datasheet is available for this part.