Microchip SY87701LZG technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | AnyRate® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY87701LZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.