Microchip SY87701VHC technical specifications.
| Package/Case | TQFP |
| Frequency | 1.25GHz |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Series | AnyRate® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY87701VHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.