The SY87701VHHTR is a specialized telecom IC from Microchip, available in a 32-pin TQFP package. It features a PECL input and operates over a temperature range of 0°C to 85°C. The device requires a supply voltage between 3.15V and 5.25V and has a maximum supply current of 230mA. It is RoHS compliant and available in tape and reel packaging with 1000 units per package.
Microchip SY87701VHHTR technical specifications.
| Package/Case | TQFP |
| Input | PECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | AnyRate® |
| Supply Current | 230mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY87701VHHTR to view detailed technical specifications.
No datasheet is available for this part.