
The SY87721LHYTR is a high-frequency clock IC from Microchip, operating at up to 2.7GHz. It is designed for use in PECL input applications and is RoHS compliant. The device is packaged in a 1000-unit tape and reel format, suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC requires a supply voltage of 3.3V and has a supply current of 450mA.
Microchip SY87721LHYTR technical specifications.
| Package/Case | TQFP |
| Input | PECL |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | AnyRate® |
| Supply Current | 450mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY87721LHYTR to view detailed technical specifications.
No datasheet is available for this part.