Microchip SY87724LHITR technical specifications.
| Package/Case | TQFP EP |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Jedec | MS-026AEC |
| Category | Multiplexer/Demultiplexer |
| Max Operating Supply Voltage | 3.45V |
| Min Operating Supply Voltage | 3.15V |
| Power Supply Type | Analog |
| Typical Supply Current | 650mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 60991 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip SY87724LHITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.