Microchip SY87725LHY technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY87725LHY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.