The SY87739LHG is a single circuit clock IC from Microchip, packaged in a TQFP package, suitable for surface mount. It operates at frequencies up to 729MHz and is designed for use with PECL input signals. The device is rated for use over the -40 to 85°C temperature range. It is available in trays of 250 units. The IC features a phase-locked loop (PLL) and is part of Microchip's AnyClock series.
Microchip SY87739LHG technical specifications.
| Package/Case | TQFP |
| Input | PECL |
| Max Frequency | 729MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Series | AnyClock® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY87739LHG to view detailed technical specifications.
No datasheet is available for this part.