
The SY87739LHITR is a specialized telecom IC from Microchip, packaged in a TQFP32 package type. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device requires a maximum supply current of 280mA and has a maximum supply voltage of 3.45V. It is available in tape and reel packaging and is not RoHS compliant.
Microchip SY87739LHITR technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Nominal Supply Current | 280mA |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 280mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY87739LHITR to view detailed technical specifications.
No datasheet is available for this part.