
Microchip SY88022ALMG-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 11.3125Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 65mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY88022ALMG-TR to view detailed technical specifications.
No datasheet is available for this part.