The SY88053CLMG is a specialized telecom IC from Microchip, packaged in a lead-free QFN-16 package. It operates within a temperature range of -40°C to 85°C and is designed to handle a maximum input voltage of 4V. This IC is RoHS compliant and available in quantities of 100, packaged in rail/Tube. It is suitable for surface mount applications.
Microchip SY88053CLMG technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88053CLMG to view detailed technical specifications.
No datasheet is available for this part.