The SY88053CLMGTR from Microchip is an industrial-grade quad quad op-amp with a nominal supply voltage of 3.3V. It features a temperature grade of industrial, with an operating temperature range of -40°C to 85°C. The device has 16 terminals and is packaged in a 3mm x 3mm HVQCCN package. It is designed for specialized IC applications, including telecom ICs.
Microchip SY88053CLMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip SY88053CLMGTR to view detailed technical specifications.
No datasheet is available for this part.