The SY88073LMG is an industrial-grade IC with a quad terminal position, operating within a temperature range of -40 to 85°C. It features a 3.3V nominal supply voltage and is packaged in a 3 x 3 mm, lead-free QFN-16 package. This IC is designed for specialized telecom applications and is suitable for use in industrial environments.
Microchip SY88073LMG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY88073LMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.