Microchip SY88149CLKG-TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Voltage Gain | 42dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88149CLKG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
