Microchip SY88149HLMGTR technical specifications.
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Gain | 48dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88149HLMGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.