Microchip SY88149NDLMG technical specifications.
| Bandwidth | 750MHz |
| Package/Case | QFN |
| Gain Bandwidth Product | 750MHz |
| Height | 0.845mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 750MHz |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Voltage Gain | 42dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88149NDLMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
