
The SY88212LMG is a specialized telecom IC from Microchip, available in a QFN package with a lead-free finish. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a single channel and consumes 55mA of operating supply current at 3.3V. It can handle data rates of up to 2.5Gbps.
Microchip SY88212LMG technical specifications.
| Package/Case | QFN |
| Current Rating | 70mA |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88212LMG to view detailed technical specifications.
No datasheet is available for this part.
