Microchip SY88289ALMG technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Nominal Supply Current | 42mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88289ALMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.