
The SY88303BLMG is a single-channel amplifier with a -3db bandwidth of 2GHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The amplifier draws an operating current of 38mA at 3.3V. It is available in a QFN package and is RoHS compliant.
Microchip SY88303BLMG technical specifications.
| -3db Bandwidth | 2GHz |
| Package/Case | QFN |
| Input Resistance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 38mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88303BLMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
