
This single channel telecom IC is available in a MSOP package and is designed to operate within a temperature range of -40°C to 85°C. It has an input resistance of 50R and a maximum supply voltage of 3.6V. The IC is RoHS compliant and is packaged in a rail or tube format in quantities of 100. It is intended for surface mount applications.
Microchip SY88305BLEY technical specifications.
| Package/Case | MSOP |
| Input Resistance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 38mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88305BLEY to view detailed technical specifications.
No datasheet is available for this part.