
The SY88305BLEYTR is a single-channel operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a surface mount MSOP package and is RoHS compliant. The op-amp has an input resistance of 50R and an operating supply current of 38mA. It is designed for use in telecommunications applications.
Microchip SY88305BLEYTR technical specifications.
| Package/Case | MSOP |
| Input Resistance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 38mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88305BLEYTR to view detailed technical specifications.
No datasheet is available for this part.