
This single-channel surface-mount IC operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. It consumes an operating supply current of 38mA. The IC is packaged in a QFN package and is compliant with RoHS regulations.
Microchip SY88305BLMG technical specifications.
| Package/Case | QFN |
| Input Resistance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 38mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88305BLMG to view detailed technical specifications.
No datasheet is available for this part.
